
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 400mA saturation current, and 860mΩ DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLF3010AT-150MR40 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 860mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.86R |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-150MR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.