The TDK VLF3010AT-1R5N1R2-1 is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 1.5A. It has a DC resistance of 0.078 ohms and is shielded for electromagnetic interference suppression. The inductor operates over a temperature range of -40 to 105C. It is a surface mount component with a package length of 2.8mm, width of 2.6mm, and height of 1mm.
TDK VLF3010AT-1R5N1R2-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.8 |
| Tolerance | 30 |
| Package Width | 2.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.078 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLF3010AT-1R5N1R2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.