
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1A saturation current. Operates from -40°C to 105°C with a low DC resistance of 120mΩ. Dimensions are 2.8mm (depth) x 2.59mm (length) x 2.6mm (width) x 1mm (height). Packaged in tape and reel.
TDK VLF3010AT-2R2M1R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.8mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-2R2M1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
