TDK VLF3010AT-3R3MR87-LC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 170mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 870mA |
| Series | VLF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-3R3MR87-LC to view detailed technical specifications.
No datasheet is available for this part.