
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 700mA DC current rating, and 820mA RMS current. Operates from -40°C to 105°C with a low 280mΩ DC resistance. Packaged on tape and reel for automated assembly.
TDK VLF3010AT-4R7MR70 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 280mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-4R7MR70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
