
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 870mA saturation current. Operates from -40°C to 105°C with a low DC resistance of 130mΩ. Dimensions are 3mm length, 2.8mm width, and 1.2mm height. Packaged in tape and reel for automated assembly.
TDK VLF3012AT-3R3MR87 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 130mR |
| Depth | 2.8mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012AT-3R3MR87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.