
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 290mA DC current rating, and 2.2Ω DCR. Operates from -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TDK VLF3012AT-470MR22 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.8mm |
| Height | 1.2mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012AT-470MR22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.