
Surface mount, shielded, wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 590mA DC current rating, and 330mΩ DC resistance at 1MHz test frequency. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLF3012ST-100MR59 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Current | 590mA |
| DC Resistance (DCR) | 330mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Length | 0.118inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.33R |
| RoHS Compliant | Yes |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012ST-100MR59 to view detailed technical specifications.
No datasheet is available for this part.