The TDK VLF3012ST-150MR49 is a shielded surface mount inductor with a ferrite core material and a maximum DC current rating of 490mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in quantities of 2000. It is RoHS compliant and has a tolerance of 20%. The inductor is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
TDK VLF3012ST-150MR49 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Height | 1.2mm |
| Inductance | 15uH |
| Length | 2.8mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.49R |
| RoHS Compliant | Yes |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012ST-150MR49 to view detailed technical specifications.
No datasheet is available for this part.