TDK VLF3012ST-3R3M1R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 2.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.11R |
| RoHS Compliant | Yes |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012ST-3R3M1R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
