TDK VLF3012ST-4R7MR91 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 910mA |
| DC Resistance (DCR) | 155mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 910mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3012ST-4R7MR91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
