Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 730mA RMS current, and 650mA saturation current. DC resistance is 372mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 3mm length, 2.5mm width, and 1mm height.
TDK VLF302510MT-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 372mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302510MT-100M to view detailed technical specifications.
No datasheet is available for this part.