Surface mount, shielded, wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1.21A saturation current. Operating temperature range is -40°C to 105°C. Dimensions are 3mm length, 2.5mm width, and 1mm height. DC resistance is 126mΩ. Packaged on tape and reel.
TDK VLF302510MT-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 126mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.09A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.21A |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302510MT-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.