
Surface mount wirewound power inductor featuring 4.7µH inductance with a 20% tolerance, tested at 1MHz. This shielded ferrite core component offers a DC resistance of 168mΩ and an RMS current rating of 1.08A, with a saturation current of 950mA. Operating within a temperature range of -40°C to 105°C, it measures 3mm in length, 2.5mm in width, and 1mm in height, supplied in tape and reel packaging.
TDK VLF302510MT-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 168mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.08A |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302510MT-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
