
Surface mount shielded wirewound power inductor featuring 10µH inductance with a 20% tolerance. This ferrite core component operates at 1MHz, offering a saturation current of 690mA and an RMS current of 950mA. It has a DC resistance of 299mΩ and a maximum DC current rating of 620mA. The compact dimensions are 3mm (L) x 2.5mm (W) x 1mm (H), with a depth of 2.7mm, suitable for tape and reel packaging. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
TDK VLF302512MT-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 299mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302512MT-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
