
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, designed for efficient power applications. Features a ferrite core, 2.77A RMS current capability, and 2.12A saturation current. Operates across a wide temperature range from -40°C to 105°C, with a low DC resistance of 37mΩ. Compact dimensions of 3mm (L) x 2.5mm (W) x 1mm (H) facilitate integration into space-constrained designs. Packaged in tape and reel for automated assembly.
TDK VLF302512MT-1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Depth | 2.7mm |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.91A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.77A |
| RoHS Compliant | Yes |
| Saturation Current | 2.12A |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302512MT-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
