
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 0.33Ω DCR, and a rated RMS current of 990mA. Operates within a temperature range of -40°C to 105°C. Dimensions are 3mm (L) x 2.5mm (W) x 1mm (H).
TDK VLF302515MT-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 2.5mm |
| Height | 1mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 990mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Series | VLF-MT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF302515MT-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
