Surface mount shielded wirewound power inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current rating of 810mA and a DC resistance of 320mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLF4010AT-6R8MR81 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 810mA |
| DC Resistance (DCR) | 320mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 0.146inch |
| Max DC Current | 810mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.32R |
| RoHS Compliant | No |
| Saturation Current | 810mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.138inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK VLF4010AT-6R8MR81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.