
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.1A maximum DC current rating, and 160mΩ DC resistance. Operates within a temperature range of -40°C to 105°C, packaged in tape and reel.
TDK VLF4012AT-4R7M1R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | Coil |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4012AT-4R7M1R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
