TDK VLF4014ST-1R0N2R3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 49mR |
| Depth | 3.8mm |
| Height | 1.4mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF4014ST-1R0N2R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
