This ferrite inductor from TDK features a nonstandard package and a current rating of 1.07A. It has a DC resistance of 280mR and an inductance of 10uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a quantity of 1000 per reel.
TDK VLF403212MT-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.07A |
| DC Resistance (DCR) | 280mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Length | 0.157inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403212MT-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
