The TDK VLF403212MT-2R2M-CA is a shielded surface mount fixed inductor with a core material of ferrite. It has a current rating of 2.48A and a DC resistance of 65mR. The inductor measures 1.2mm in height and 3.2mm in width, with a seated height of 0.047inch. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is packaged in a nonstandard case and is available in quantities of 1000, with a tape and reel packaging option.
TDK VLF403212MT-2R2M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.48A |
| DC Resistance (DCR) | 65mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Length | 0.157inch |
| Max DC Current | 2.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.05A |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403212MT-2R2M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.