TDK VLF403215MT-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 180mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Length | 0.157inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403215MT-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.