Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 3.56A current rating, and 31mΩ DC resistance. Operates within a -40°C to 105°C temperature range and is supplied in tape and reel packaging.
TDK VLF403215MT-1R0N-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.56A |
| DC Resistance (DCR) | 31mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 3.01A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.01A |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403215MT-1R0N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.