The TDK VLF403215MT-2R2M-CA is a shielded surface mount inductor with a core material of ferrite and a current rating of 3.14A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is packaged in a tape and reel format with 1000 units per package.
TDK VLF403215MT-2R2M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.14A |
| DC Resistance (DCR) | 43mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Length | 0.157inch |
| Max DC Current | 2.03A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.03A |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF403215MT-2R2M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.