TDK VLF5010ST-1R0N2R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5010ST-1R0N2R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
