TDK VLF5014AT-330MR50 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Height | 1.4mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014AT-330MR50 to view detailed technical specifications.
No datasheet is available for this part.