
Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance, tested at 1MHz. This component offers a 2.7A current rating and a low 50mΩ DC resistance. Constructed with a ferrite core, it operates within a -40°C to 105°C temperature range and has a saturation current of 4A. The compact dimensions include a 1.4mm height and a 0.189" x 0.181" footprint, supplied in tape and reel packaging.
TDK VLF5014ST-1R0N2R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 50mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF5014ST-1R0N2R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
