
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 2.86A RMS current rating, and 2.3A saturation current. Operates within a -40°C to 105°C temperature range, with a low DC resistance of 44mΩ. Dimensions are 4mm width, 1mm height, and 5mm length.
TDK VLF504010MT-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.86A |
| DC Resistance (DCR) | 44mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.86A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504010MT-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
