
Surface mount shielded wirewound power inductor with 680nH inductance and 30% tolerance. Features a ferrite core, 3.71A RMS current rating, and 3.4A saturation current. DC resistance is 30mΩ, with a test frequency of 1MHz. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLF504010MT-R68N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.71A |
| DC Resistance (DCR) | 30mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 680nH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.71A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504010MT-R68N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
