
Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance. This ferrite core component offers a 3.19A RMS current rating and 3.67A saturation current. With a low DC resistance of 38mΩ, it operates within a temperature range of -40°C to 105°C. Measuring 4mm in width and 1.2mm in height, it is supplied on tape and reel.
TDK VLF504012MT-1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.19A |
| DC Resistance (DCR) | 38mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 3.67A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.19A |
| RoHS Compliant | Yes |
| Saturation Current | 3.67A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504012MT-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
