This ferrite shielded inductor has a 10uH inductance rating and a current rating of 1.58A. The device features a DC resistance of 140mR and is available in a nonstandard package with a surface mount termination. The inductor is shielded and has a tolerance of 20%. It is RoHS compliant and is available in a tape and reel packaging format with a quantity of 1000 pieces.
TDK VLF504015MT-100M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.58A |
| DC Resistance (DCR) | 140mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Length | 0.197inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504015MT-100M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.