Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 3.27A RMS current rating, and 3.42A saturation current. DC resistance is 38mΩ, with operating temperatures from -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLF504015MT-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.27A |
| DC Resistance (DCR) | 38mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 3.42A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.27A |
| RoHS Compliant | Yes |
| Saturation Current | 3.42A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504015MT-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.