Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1.08A RMS current rating, and 930mA saturation current. DC resistance is 310mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 4mm width, 5mm length, and 1.5mm height.
TDK VLF504015MT-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.08A |
| DC Resistance (DCR) | 310mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 930mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.08A |
| RoHS Compliant | Yes |
| Saturation Current | 930mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF504015MT-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.