TDK VLM10555T-3R3M7R2-2 technical specifications.
| Core Material | Ferrite |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 10.5mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 3.3uH |
| Length | 0.417inch |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | VLM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLM10555T-3R3M7R2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.