Surface mount wirewound power inductor featuring 4.3µH inductance and 20% tolerance, designed for operation up to 125°C. This shielded ferrite core component offers a saturation current of 9A and a maximum DC current of 11A, with a DC resistance of 8.3mΩ. Packaged in tape and reel for automated assembly, it measures 10.5mm in depth, 5.4mm in height, and 10.5mm in width.
TDK VLM10555T-4R3M7R2-2 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 10.5mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 4.3uH |
| Length | 0.417inch |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | VLM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLM10555T-4R3M7R2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.