TDK VLM10555T-R33M180 technical specifications.
| Height | 5.5mm |
| Inductance | 330nH |
| Length | 10.5mm |
| RoHS Compliant | Yes |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLM10555T-R33M180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.