TDK VLM10555T-R45M110 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 20 |
| Package Width | 10.5 |
| Package Height | 5.5 |
| Inductance-Nom (L) | 0.45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0026 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Manufacturer Series | VLM10555 |
| Series | VLM10555 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK VLM10555T-R45M110 to view detailed technical specifications.
No datasheet is available for this part.