Surface mount shielded wirewound power inductor with 0.45µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 11A current rating, and 2.6mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 40A. Packaged in tape and reel for automated assembly.
TDK VLM10555T-R45M110-3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 11A |
| DC Resistance (DCR) | 2.6mR |
| Depth | 10.5mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 450nH |
| Length | 0.417inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | VLM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLM10555T-R45M110-3 to view detailed technical specifications.
No datasheet is available for this part.