TDK VLP4614T-330MR31 technical specifications.
| Depth | 3.2mm |
| Height | 1.4mm |
| Inductance | 33uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.78R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP4614T-330MR31 to view detailed technical specifications.
No datasheet is available for this part.