Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a 0.65A rated current, 0.45Ω DC resistance, and 720mA saturation current. Designed for surface mounting with SMD/SMT termination, this unshielded component operates at a test frequency of 100kHz. Packaged in tape and reel, it is RoHS compliant and lead-free.
TDK VLP5610T-100MR65 technical specifications.
| Package/Case | Nonstandard |
| DC Current | 720mA |
| DC Resistance (DCR) | 450mR |
| Depth | 5mm |
| Diameter | 5mm |
| Height | 1mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 650mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP5610T-100MR65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.