TDK VLP5610T-2R7M1R0 technical specifications.
| Package/Case | Nonstandard |
| DC Current | 1.26A |
| DC Resistance (DCR) | 170mR |
| Depth | 5mm |
| Diameter | 5mm |
| Height | 1mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| Saturation Current | 1.26A |
| Series | VLP |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP5610T-2R7M1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.