TDK VLP5610T-470MR29 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.93R |
| Depth | 5mm |
| Diameter | 5mm |
| Height | 1mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 290mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.93R |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP5610T-470MR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.