TDK VLP5612T-220MR45 technical specifications.
| Depth | 5.2mm |
| Height | 1.2mm |
| Inductance | 22uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.92R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP5612T-220MR45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.