TDK VLP5614T-820MR26 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.81R |
| Depth | 5.2mm |
| Height | 1.4mm |
| Inductance | 82uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.81R |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Series | VLP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP5614T-820MR26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.