
This surface mount fixed inductor features a ferrite core, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It has a DC resistance of 17mR and an inductance of 1uH. The inductor is shielded and has a tolerance of 30%. It is lead free and RoHS compliant, and is available in a nonstandard package with a package quantity of 1000.
TDK VLP6045LT-1R0N technical specifications.
| Case Code (Metric) | 6868 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Height | 4.5mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 8.6A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
