TDK VLP6045LT-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24mR |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Length | 6mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
