
Surface mount, shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 4.6A current rating, and 0.033Ω DC resistance. Operates from -40°C to 105°C, with a saturation current of 5.2A. Packaged in tape and reel for automated assembly.
TDK VLP6045LT-3R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 33mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-3R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
