TDK VLP6214T-220MR63 technical specifications.
| Depth | 6mm |
| Height | 1.4mm |
| Inductance | 22uH |
| Length | 6.2mm |
| Max DC Current | 760mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6214T-220MR63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.