
Surface mount wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, designed for 100kHz operation. This shielded ferrite core component offers a 6.7A RMS current rating and a 7.8A saturation current. It boasts a low DC resistance of 13mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLP8040T-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Resistance (DCR) | 13mR |
| Depth | 8.6mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 7.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.7A |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.